
HO 10-P | |
|---|---|
DigiKey Part Number | 398-1172-ND |
Manufacturer | |
Manufacturer Product Number | HO 10-P |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | HO 10-P Models |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.4% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 5 | 236,21000 Kč | 1 181,05 Kč |
| 10 | 227,01200 Kč | 2 270,12 Kč |
| 25 | 216,03800 Kč | 5 400,95 Kč |
| 50 | 208,54660 Kč | 10 427,33 Kč |
| 300 | 191,97903 Kč | 57 593,71 Kč |
| 600 | 186,51038 Kč | 111 906,23 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |






