
FIS101NL | |
|---|---|
DigiKey Part Number | 553-2808-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS101NL |
Description | CURR SENSE XFMR 1:50 15A T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 1:50 Current Sense Transformer 200kHz Max 650mOhm Secondary Max 5 mH Through Hole |
Datasheet | Datasheet |
Category | Inductance 5 mH |
Manufacturer Pulse Electronics | ET (Volt-Time) 175VµS |
Series | Turns Ratio - Primary:Secondary 1:50 |
Packaging Tube | DC Resistance (DCR) 650mOhm Secondary Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 200kHz Max | Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 0.803" (20.40mm) |
Current Rating (Amps) 15 A | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 49,36600 Kč | 493,66 Kč |
| 25 | 47,40520 Kč | 1 185,13 Kč |
| 55 | 45,77182 Kč | 2 517,45 Kč |
| 110 | 44,37264 Kč | 4 880,99 Kč |
| 275 | 42,57553 Kč | 11 708,27 Kč |
| 550 | 41,25725 Kč | 22 691,49 Kč |
| 1 045 | 40,06720 Kč | 41 870,22 Kč |
| 5 005 | 37,28477 Kč | 186 610,27 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |









