
CR8410-1000 | |
|---|---|
DigiKey Part Number | 582-1017-ND |
Manufacturer | |
Manufacturer Product Number | CR8410-1000 |
Description | CURR SENSE XFMR 20A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20Hz ~ 1kHz 41Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 41Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.094" L x 0.866" W (27.80mm x 22.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 208,93000 Kč | 2 089,30 Kč |
| 25 | 200,39640 Kč | 5 009,91 Kč |
| 50 | 194,14760 Kč | 9 707,38 Kč |
| 100 | 188,06440 Kč | 18 806,44 Kč |
| 250 | 180,27540 Kč | 45 068,85 Kč |
| 500 | 174,57486 Kč | 87 287,43 Kč |
| 1 000 | 169,03600 Kč | 169 036,00 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |










