
CR8448-2500-N | |
|---|---|
DigiKey Part Number | 582-1174-ND |
Manufacturer | |
Manufacturer Product Number | CR8448-2500-N |
Description | CURR SENSE XFMR 40A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A Current Sense Transformer 20Hz ~ 1kHz 134Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 134Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.160" L x 0.922" W (29.46mm x 23.42mm) | |
Height - Seated (Max) | 0.435" (11.05mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 251,11500 Kč | 2 511,15 Kč |
| 25 | 240,84720 Kč | 6 021,18 Kč |
| 50 | 233,30880 Kč | 11 665,44 Kč |
| 100 | 225,98050 Kč | 22 598,05 Kč |
| 250 | 216,59940 Kč | 54 149,85 Kč |
| 500 | 209,73516 Kč | 104 867,58 Kč |
| 1 000 | 203,06641 Kč | 203 066,41 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |






