
MODEL 19 | |
|---|---|
DigiKey Part Number | 582-1037-ND |
Manufacturer | |
Manufacturer Product Number | MODEL 19 |
Description | CURR SENSE XFMR IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Non-Invasive (Solid Core) |
Manufacturer CR Magnetics Inc. | Mounting Type Free Hanging (In-Line) |
Series | Size / Dimension 1.039" L x 0.949" W (26.40mm x 24.10mm) |
Packaging Bulk | Height - Seated (Max) 0.461" (11.70mm) |
Part Status Active | Termination Style Wire Leads |
Frequency Range 50Hz ~ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 319,00200 Kč | 3 190,02 Kč |
| 25 | 305,88200 Kč | 7 647,05 Kč |
| 50 | 296,28180 Kč | 14 814,09 Kč |
| 100 | 286,94190 Kč | 28 694,19 Kč |
| 250 | 274,99652 Kč | 68 749,13 Kč |
| 500 | 266,25800 Kč | 133 129,00 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |



