
CR8450-1000 | |
|---|---|
DigiKey Part Number | 582-1179-ND |
Manufacturer | |
Manufacturer Product Number | CR8450-1000 |
Description | CURR SENSE XFMR 100A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 20Hz ~ 1kHz 21Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 21Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.700" L x 1.450" W (43.18mm x 36.83mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 275,66200 Kč | 2 756,62 Kč |
| 25 | 264,34800 Kč | 6 608,70 Kč |
| 50 | 256,06220 Kč | 12 803,11 Kč |
| 100 | 247,99900 Kč | 24 799,90 Kč |
| 250 | 237,68392 Kč | 59 420,98 Kč |
| 500 | 230,13850 Kč | 115 069,25 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |





