
AC1100 | |
|---|---|
DigiKey Part Number | 1295-AC1100-ND |
Manufacturer | |
Manufacturer Product Number | AC1100 |
Description | CURR SENSE XFMR 100A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50/60Hz 21.3Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 21.3Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.752" L x 0.563" W (44.50mm x 14.30mm) | |
Height - Seated (Max) | 1.752" (44.50mm) | |
Termination Style | PC Pin | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 232,34300 Kč | 2 323,43 Kč |
| 25 | 222,87280 Kč | 5 571,82 Kč |
| 50 | 215,92240 Kč | 10 796,12 Kč |
| 100 | 209,15900 Kč | 20 915,90 Kč |
| 250 | 200,49900 Kč | 50 124,75 Kč |
| 500 | 194,16010 Kč | 97 080,05 Kč |
| 1 000 | 188,00034 Kč | 188 000,34 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |






