
FIS121NL | |
|---|---|
DigiKey Part Number | 553-1835-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS121NL |
Description | CURR SENSE XFMR 1:200 15A T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1:200 Current Sense Transformer 200kHz Max 4.5Ohm Max 94.5 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FIS121NL Models |
Category | ET (Volt-Time) 700VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:200 |
Series | DC Resistance (DCR) 4.5Ohm Max |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm) |
Frequency Range 200kHz Max | Height - Seated (Max) 0.803" (20.40mm) |
Type Non-Invasive (Solid Core) | Termination Style PC Pin |
Inductance 94.5 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 47,14480 Kč | 1 178,62 Kč |
| 55 | 45,51600 Kč | 2 503,38 Kč |
| 110 | 44,12445 Kč | 4 853,69 Kč |
| 275 | 42,33960 Kč | 11 643,39 Kč |
| 550 | 41,02818 Kč | 22 565,50 Kč |
| 1 045 | 39,84456 Kč | 41 637,57 Kč |
| 5 005 | 37,07810 Kč | 185 575,89 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |





