
RL-3410 | |
|---|---|
DigiKey Part Number | 5594-RL-3410-ND |
Manufacturer | |
Manufacturer Product Number | RL-3410 |
Description | CURRENT SENSE XFMR 50:1 5-25KHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 5kHz ~ 25kHz 700mOhm Secondary 5 mH Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:50 |
Manufacturer Renco Electronics, Inc. | Current Ratio 50:1 |
Packaging Bulk | DC Resistance (DCR) 700mOhm Secondary |
Part Status Active | Mounting Type Through Hole |
Frequency Range 5kHz ~ 25kHz | Size / Dimension 0.670" L x 0.390" W (17.01mm x 9.90mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 0.800" (20.32mm) |
Inductance 5 mH | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 50 | 55,33820 Kč | 2 766,91 Kč |
| 200 | 51,98895 Kč | 10 397,79 Kč |
| 400 | 50,37735 Kč | 20 150,94 Kč |
| 600 | 49,45413 Kč | 29 672,48 Kč |
| 1 000 | 48,31157 Kč | 48 311,57 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


