
FIS125NL | |
|---|---|
DigiKey Part Number | 553-1836-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS125NL |
Description | CURR SENSE XFMR 1:200 25A T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1:200 Current Sense Transformer 500kHz Max 4.5Ohm Max 76 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FIS125NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 500kHz Max | |
Type | Invasive | |
Inductance | 76 mH | |
ET (Volt-Time) | 700VµS | |
Turns Ratio - Primary:Secondary | 1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 4.5Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.591" W (17.60mm x 15.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination Style | PC Pin | |
Weight | 0.017 lb (7.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 52,05400 Kč | 520,54 Kč |
| 30 | 49,57633 Kč | 1 487,29 Kč |
| 60 | 48,06800 Kč | 2 884,08 Kč |
| 120 | 46,59458 Kč | 5 591,35 Kč |
| 270 | 44,91704 Kč | 12 127,60 Kč |
| 510 | 43,63714 Kč | 22 254,94 Kč |
| 1 020 | 42,27741 Kč | 43 122,96 Kč |
| 5 010 | 39,29149 Kč | 196 850,36 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











