
575002B00000G | |
|---|---|
DigiKey Part Number | 575002B00000-ND |
Manufacturer | |
Manufacturer Product Number | 575002B00000G |
Description | HEATSINK TO-220 TABS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 54,09100 Kč | 540,91 Kč |
| 25 | 51,52080 Kč | 1 288,02 Kč |
| 50 | 49,66440 Kč | 2 483,22 Kč |
| 100 | 47,86700 Kč | 4 786,70 Kč |
| 250 | 45,59336 Kč | 11 398,34 Kč |
| 500 | 43,94294 Kč | 21 971,47 Kč |
| 2 000 | 40,81455 Kč | 81 629,10 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











