6.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SCF-03-650

DigiKey Part Number
399-10777-ND
Manufacturer
Manufacturer Product Number
SCF-03-650
Description
CMC 6.5MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF-03-650 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.5 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.472" W (15.00mm x 12.00mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10115,90900 Kč1 159,09 Kč
25111,23920 Kč2 780,98 Kč
50107,80380 Kč5 390,19 Kč
100104,45670 Kč10 445,67 Kč
30099,33243 Kč29 799,73 Kč
50097,02420 Kč48 512,10 Kč
1 00093,96752 Kč93 967,52 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč