



SCF-02-1300 | |
|---|---|
DigiKey Part Number | 399-10776-ND |
Manufacturer | |
Manufacturer Product Number | SCF-02-1300 |
Description | CMC 13MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 115mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-02-1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 115mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.472" W (15.00mm x 12.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 115,90900 Kč | 1 159,09 Kč |
| 25 | 111,23920 Kč | 2 780,98 Kč |
| 50 | 107,80380 Kč | 5 390,19 Kč |
| 100 | 104,45670 Kč | 10 445,67 Kč |
| 250 | 100,16716 Kč | 25 041,79 Kč |
| 500 | 97,02420 Kč | 48 512,10 Kč |
| 1 300 | 92,83248 Kč | 120 682,22 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |





