
HO 25-P | |
|---|---|
DigiKey Part Number | 398-1173-ND |
Manufacturer | |
Manufacturer Product Number | HO 25-P |
Description | CURRENT SENSOR HE/OL 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | HO 25-P Models |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.4% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,70000 Kč | 270,70 Kč |
| 5 | 245,01000 Kč | 1 225,05 Kč |
| 10 | 235,50000 Kč | 2 355,00 Kč |
| 25 | 224,16320 Kč | 5 604,08 Kč |
| 50 | 216,42580 Kč | 10 821,29 Kč |
| 300 | 199,32227 Kč | 59 796,68 Kč |
| 600 | 193,67565 Kč | 116 205,39 Kč |
| Unit Price without VAT: | 270,70000 Kč |
|---|---|
| Unit Price with VAT: | 327,54700 Kč |


