



189-009-413R571 | |
|---|---|
DigiKey Part Number | 1009MFE-ND |
Manufacturer | |
Manufacturer Product Number | 189-009-413R571 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 189-009-413R571 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,60000 Kč | 209,60 Kč |
| 10 | 178,04300 Kč | 1 780,43 Kč |
| 25 | 166,88560 Kč | 4 172,14 Kč |
| 50 | 158,91900 Kč | 7 945,95 Kč |
| 100 | 151,33380 Kč | 15 133,38 Kč |
| 270 | 141,09596 Kč | 38 095,91 Kč |
| 540 | 134,36696 Kč | 72 558,16 Kč |
| 1 080 | 127,96085 Kč | 138 197,72 Kč |
| Unit Price without VAT: | 209,60000 Kč |
|---|---|
| Unit Price with VAT: | 253,61600 Kč |











