



189-025-413R571 | |
|---|---|
DigiKey Part Number | 1025MFE-ND |
Manufacturer | |
Manufacturer Product Number | 189-025-413R571 |
Description | CONN D-SUB PLG/RCPT 25P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 189-025-413R571 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,89000 Kč | 284,89 Kč |
| 10 | 242,17400 Kč | 2 421,74 Kč |
| 25 | 226,99960 Kč | 5 674,99 Kč |
| 50 | 216,16300 Kč | 10 808,15 Kč |
| 100 | 205,84800 Kč | 20 584,80 Kč |
| 250 | 192,96844 Kč | 48 242,11 Kč |
| 500 | 183,76824 Kč | 91 884,12 Kč |
| 1 000 | 175,00851 Kč | 175 008,51 Kč |
| Unit Price without VAT: | 284,89000 Kč |
|---|---|
| Unit Price with VAT: | 344,71690 Kč |











