
HO 6-P | |
|---|---|
DigiKey Part Number | 398-1171-ND |
Manufacturer | |
Manufacturer Product Number | HO 6-P |
Description | CURRENT SENSOR HE/OL 6A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | HO 6-P Models |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.4% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 5 | 229,24400 Kč | 1 146,22 Kč |
| 10 | 220,29700 Kč | 2 202,97 Kč |
| 25 | 209,59760 Kč | 5 239,94 Kč |
| 50 | 202,29840 Kč | 10 114,92 Kč |
| 300 | 186,16037 Kč | 55 848,11 Kč |
| 600 | 180,83457 Kč | 108 500,74 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |






