20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
0398800540
0398800540

0398800540

DigiKey Part Number
WM23233-ND
Manufacturer
Manufacturer Product Number
0398800540
Description
TERM BLK 20P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0398800540 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
2
Housing Material
Polyamide (PA), Nylon
Positions Per Level
20
Contact Material - Plating
Copper - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Bronze - Nickel Plated
Current
13.5 A
Torque - Screw
0.68 Nm (6 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
16-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,38000 Kč550,38 Kč
10394,96100 Kč3 949,61 Kč
25353,85960 Kč8 846,49 Kč
63322,55841 Kč20 321,18 Kč
126304,60786 Kč38 380,59 Kč
252290,49230 Kč73 204,06 Kč
504279,48232 Kč140 859,09 Kč
Manufacturers Standard Package
Unit Price without VAT:550,38000 Kč
Unit Price with VAT:665,95980 Kč