
CASR 6-NP | |
|---|---|
DigiKey Part Number | 398-1091-ND |
Manufacturer | |
Manufacturer Product Number | CASR 6-NP |
Description | CURRENT SENSOR FLUX GATE/CL 6A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CASR 6-NP Models |
Category | Frequency 300kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±0.8% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 0.3µs |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 104.2mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,72000 Kč | 280,72 Kč |
| 5 | 254,22800 Kč | 1 271,14 Kč |
| 10 | 244,42600 Kč | 2 444,26 Kč |
| 25 | 232,72240 Kč | 5 818,06 Kč |
| 50 | 224,73060 Kč | 11 236,53 Kč |
| 200 | 210,71770 Kč | 42 143,54 Kč |
| 600 | 201,22777 Kč | 120 736,66 Kč |
| 1 000 | 197,24319 Kč | 197 243,19 Kč |
| Unit Price without VAT: | 280,72000 Kč |
|---|---|
| Unit Price with VAT: | 339,67120 Kč |




