
SMS1105GC | |
|---|---|
DigiKey Part Number | 492-1273-2-ND - Tape & Reel (TR) 492-1273-1-ND - Cut Tape (CT) 492-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105GC |
Description | LED GREEN CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105GC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 500 | 11,13986 Kč | 5 569,93 Kč |
| 1 000 | 10,47989 Kč | 10 479,89 Kč |
| 2 000 | 9,91967 Kč | 19 839,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,44490 Kč | 37 779,60 Kč |
| 8 000 | 9,04303 Kč | 72 344,24 Kč |
| 12 000 | 8,83725 Kč | 106 047,00 Kč |
| 20 000 | 8,60510 Kč | 172 102,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


