
EAC-03-472 | |
|---|---|
DigiKey Part Number | 1776-2084-ND |
Manufacturer | |
Manufacturer Product Number | EAC-03-472 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAC-03-472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,59000 Kč | 643,59 Kč |
| 10 | 525,20200 Kč | 5 252,02 Kč |
| 25 | 484,41560 Kč | 12 110,39 Kč |
| 50 | 455,65660 Kč | 22 782,83 Kč |
| 100 | 428,58180 Kč | 42 858,18 Kč |
| 250 | 395,19832 Kč | 98 799,58 Kč |
| 500 | 391,35022 Kč | 195 675,11 Kč |
| Unit Price without VAT: | 643,59000 Kč |
|---|---|
| Unit Price with VAT: | 778,74390 Kč |


















