
LHA30F-12 | |
|---|---|
DigiKey Part Number | 1776-LHA30F-12-ND |
Manufacturer | |
Manufacturer Product Number | LHA30F-12 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88.5% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,19000 Kč | 635,19 Kč |
| 5 | 605,03600 Kč | 3 025,18 Kč |
| 10 | 592,45900 Kč | 5 924,59 Kč |
| 25 | 576,23560 Kč | 14 405,89 Kč |
| 50 | 564,26660 Kč | 28 213,33 Kč |
| 100 | 552,54140 Kč | 55 254,14 Kč |
| 250 | 537,41776 Kč | 134 354,44 Kč |
| Unit Price without VAT: | 635,19000 Kč |
|---|---|
| Unit Price with VAT: | 768,57990 Kč |




