
LHA150F-36 | |
|---|---|
DigiKey Part Number | 1776-LHA150F-36-ND |
Manufacturer | |
Manufacturer Product Number | LHA150F-36 |
Description | AC/DC CONVERTER 36V 151W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,80000 Kč | 1 472,80 Kč |
| 5 | 1 402,66600 Kč | 7 013,33 Kč |
| 10 | 1 373,54200 Kč | 13 735,42 Kč |
| 25 | 1 335,93480 Kč | 33 398,37 Kč |
| 50 | 1 308,17960 Kč | 65 408,98 Kč |
| 100 | 1 281,00400 Kč | 128 100,40 Kč |
| Unit Price without VAT: | 1 472,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,08800 Kč |




