
LHA50F-36 | |
|---|---|
DigiKey Part Number | 1776-LHA50F-36-ND |
Manufacturer | |
Manufacturer Product Number | LHA50F-36 |
Description | AC/DC CONVERTER 36V 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 1.97" W x 0.93" H (112.0mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,31000 Kč | 772,31 Kč |
| 5 | 735,47600 Kč | 3 677,38 Kč |
| 10 | 720,21000 Kč | 7 202,10 Kč |
| 25 | 700,50160 Kč | 17 512,54 Kč |
| 50 | 685,94160 Kč | 34 297,08 Kč |
| 100 | 671,69240 Kč | 67 169,24 Kč |
| 250 | 653,30572 Kč | 163 326,43 Kč |
| Unit Price without VAT: | 772,31000 Kč |
|---|---|
| Unit Price with VAT: | 934,49510 Kč |




