Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA50F-12

DigiKey Part Number
1776-LHA50F-12-ND
Manufacturer
Manufacturer Product Number
LHA50F-12
Description
AC/DC CONVERTER 12V 52W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90.5%
Operating Temperature
-10°C ~ 70°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 1.97" W x 0.93" H (112.0mm x 50.0mm x 23.6mm)
Approval Agency
CE, cURus, DEMKO, UL
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1772,31000 Kč772,31 Kč
5735,47600 Kč3 677,38 Kč
10720,21000 Kč7 202,10 Kč
25700,50160 Kč17 512,54 Kč
50685,94160 Kč34 297,08 Kč
100671,69240 Kč67 169,24 Kč
250653,30572 Kč163 326,43 Kč
Manufacturers Standard Package
Unit Price without VAT:772,31000 Kč
Unit Price with VAT:934,49510 Kč