
LHA100F-12 | |
|---|---|
DigiKey Part Number | 1776-LHA100F-12-ND |
Manufacturer | |
Manufacturer Product Number | LHA100F-12 |
Description | AC/DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,56000 Kč | 1 303,56 Kč |
| 5 | 1 241,61200 Kč | 6 208,06 Kč |
| 10 | 1 215,80500 Kč | 12 158,05 Kč |
| 25 | 1 182,53160 Kč | 29 563,29 Kč |
| 50 | 1 157,96420 Kč | 57 898,21 Kč |
| 100 | 1 133,90670 Kč | 113 390,67 Kč |
| Unit Price without VAT: | 1 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,30760 Kč |




