
HB8 | |
|---|---|
DigiKey Part Number | 338-4089-ND |
Manufacturer | |
Manufacturer Product Number | HB8 |
Description | MOUNTING BRACKET FOR MOTOR START |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.438" Dia x 4.375" L (36.5mm x 111.1mm) | |
Specifications | Requires End Caps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,60000 Kč | 357,60 Kč |
| 10 | 280,70100 Kč | 2 807,01 Kč |
| 50 | 249,97280 Kč | 12 498,64 Kč |
| 100 | 240,45230 Kč | 24 045,23 Kč |
| 500 | 224,33214 Kč | 112 166,07 Kč |
| Unit Price without VAT: | 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 432,69600 Kč |






