
PSU21630 | |
|---|---|
DigiKey Part Number | 338-2771-ND |
Manufacturer | |
Manufacturer Product Number | PSU21630 |
Description | CAP ALUM 216UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.563" Dia (65.10mm) |
Part Status Active | Height - Seated (Max) 4.435" (112.65mm) |
Capacitance 216µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 699,58000 Kč | 1 699,58 Kč |
| 10 | 1 366,57100 Kč | 13 665,71 Kč |
| 50 | 1 229,92420 Kč | 61 496,21 Kč |
| 100 | 1 193,61450 Kč | 119 361,45 Kč |
| Unit Price without VAT: | 1 699,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 056,49180 Kč |




