Image for PL10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL10

DigiKey Part Number
PL10-ND
Manufacturer
Manufacturer Product Number
PL10
Description
CAPACITOR CAP DOWN WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
End Cap
Manufacturer
Cornell Dubilier Knowles
For Use With/Related Products
Round Can Types
Packaging
Bulk
Device Size
2.563" Dia (65.1mm)
Part Status
Active
Specifications
Bottom Exit Lead Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500178,82316 Kč89 411,58 Kč
Manufacturers Standard Package
Unit Price without VAT:178,82316 Kč
Unit Price with VAT:216,37602 Kč