
PSU37830 | |
|---|---|
DigiKey Part Number | 338-4156-ND |
Manufacturer | |
Manufacturer Product Number | PSU37830 |
Description | CAP ALUM 378UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.563" Dia (65.10mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 378µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 263,79000 Kč | 2 263,79 Kč |
| 10 | 1 847,00500 Kč | 18 470,05 Kč |
| 50 | 1 675,99740 Kč | 83 799,87 Kč |
| 100 | 1 660,83890 Kč | 166 083,89 Kč |
| Unit Price without VAT: | 2 263,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 739,18590 Kč |




