
PSU16130 | |
|---|---|
DigiKey Part Number | 338-4279-ND |
Manufacturer | |
Manufacturer Product Number | PSU16130 |
Description | CAP ALUM 161UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 161µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 330 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 2.563" Dia (65.10mm) | |
Height - Seated (Max) | 4.375" (111.13mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 119,20160 Kč | 27 980,04 Kč |
| Unit Price without VAT: | 1 119,20160 Kč |
|---|---|
| Unit Price with VAT: | 1 354,23394 Kč |




