PSU7230B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU7230B

DigiKey Part Number
338-2768-ND
Manufacturer
Manufacturer Product Number
PSU7230B
Description
CAP ALUM 72UF 330V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
72µF
Tolerance
0%, +20%
Voltage - Rated
330 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.813" Dia (46.05mm)
Height - Seated (Max)
4.435" (112.65mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 057,88000 Kč1 057,88 Kč
14806,32286 Kč11 288,52 Kč
56730,36661 Kč40 900,53 Kč
105704,21495 Kč73 942,57 Kč
Unit Price without VAT:1 057,88000 Kč
Unit Price with VAT:1 280,03480 Kč