
PSU8830A | |
|---|---|
DigiKey Part Number | PSU8830A-ND |
Manufacturer | |
Manufacturer Product Number | PSU8830A |
Description | CAP ALUM 88UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 88µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU8830B | Cornell Dubilier Knowles | 47 | PSU8830B-ND | 1 083,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,75000 Kč | 1 147,75 Kč |
| 10 | 903,85900 Kč | 9 038,59 Kč |
| 64 | 791,82141 Kč | 50 676,57 Kč |
| 128 | 762,38164 Kč | 97 584,85 Kč |
| Unit Price without VAT: | 1 147,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,77750 Kč |





