


PSU12430A | |
|---|---|
DigiKey Part Number | 338-2770-ND |
Manufacturer | |
Manufacturer Product Number | PSU12430A |
Description | CAP ALUM 124UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.435" (112.65mm) |
Capacitance 124µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,12000 Kč | 1 471,12 Kč |
| 10 | 1 174,04000 Kč | 11 740,40 Kč |
| 50 | 1 052,08380 Kč | 52 604,19 Kč |
| 100 | 1 013,77920 Kč | 101 377,92 Kč |
| Unit Price without VAT: | 1 471,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,05520 Kč |





