AVES105M50B12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,22942 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,56557 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,67207 Kč
Datasheet

Direct


Nichicon
In Stock: 61 297
Unit Price: 6,72000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,36473 Kč
Datasheet

Upgrade


Nichicon
In Stock: 13 761
Unit Price: 9,45000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 10 832
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,65945 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5 828
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 13 823
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5 176
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4 016
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 971
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Elna America
In Stock: 31 450
Unit Price: 6,93000 Kč
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 198.9Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES105M50B12T-F

DigiKey Part Number
AVES105M50B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVES105M50B12T-F
Description
CAP ALUM 1UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 198.9Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
7 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
10.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
198.9Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFC105M50B12T-FCornell Dubilier Knowles0AFC105M50B12T-F-ND4,22942 KčDirect
AHA105M50B12T-FCornell Dubilier Knowles0AHA105M50B12T-F-ND3,56557 KčDirect
EMVY500ARA1R0MD55GChemi-Con0565-EMVY500ARA1R0MD55GCT-ND1,67207 KčDirect
UWT1H010MCL1GBNichicon61 297493-2216-1-ND6,72000 KčDirect
EXV105M050S9BAAKEMET0EXV105M050S9BAA-ND1,36473 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0004,32337 Kč86 467,40 Kč
Unit Price without VAT:4,32337 Kč
Unit Price with VAT:5,23128 Kč