



UUA1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-9454-2-ND - Tape & Reel (TR) 493-9454-1-ND - Cut Tape (CT) 493-9454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H010MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,76280 Kč | 376,28 Kč |
| 500 | 2,92586 Kč | 1 462,93 Kč |
| 1 000 | 2,66150 Kč | 2 661,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,44144 Kč | 4 882,88 Kč |
| 4 000 | 2,25860 Kč | 9 034,40 Kč |
| 6 000 | 2,16626 Kč | 12 997,56 Kč |
| 10 000 | 2,06333 Kč | 20 633,30 Kč |
| 14 000 | 2,00280 Kč | 28 039,20 Kč |
| 20 000 | 1,94435 Kč | 38 887,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

