Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

105SMH050M | |
|---|---|
DigiKey Part Number | 105SMH050M-ND |
Manufacturer | |
Manufacturer Product Number | 105SMH050M |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 198.94Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 198.94Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATB105M050 | CORNELL DUBILIER KNOWLES | 0 | 1572-ATB105M050TR-ND | 1,74888 Kč | Upgrade |
| 105SMH050MHR | CORNELL DUBILIER KNOWLES | 5 828 | 1572-1278-1-ND | 9,24000 Kč | Parametric Equivalent |
| AFC105M50B12B-F | Cornell Dubilier Knowles | 0 | AFC105M50B12B-F-ND | 0,00000 Kč | Direct |
| AHA105M50B12B-F | Cornell Dubilier Knowles | 0 | AHA105M50B12B-F-ND | 0,00000 Kč | Direct |
| MAL215371108E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL215371108E3CT-ND | 19,32000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,65945 Kč | 33 189,00 Kč |
| Unit Price without VAT: | 1,65945 Kč |
|---|---|
| Unit Price with VAT: | 2,00793 Kč |












