
ATB105M050 | |
|---|---|
DigiKey Part Number | 1572-ATB105M050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATB105M050 |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 159.16Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.189" W (4.30mm x 4.80mm) |
ESR (Equivalent Series Resistance) 159.16Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,74888 Kč | 34 977,60 Kč |
| Unit Price without VAT: | 1,74888 Kč |
|---|---|
| Unit Price with VAT: | 2,11614 Kč |

