AFC105M50B12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 61 297
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17 114
Unit Price: 6,93000 Kč
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC105M50B12B-F

DigiKey Part Number
AFC105M50B12B-F-ND
Manufacturer
Manufacturer Product Number
AFC105M50B12B-F
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
22.5 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
30 mA @ 100 kHz
Capacitance
Impedance
5 Ohms
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.213" (5.40mm)
ESR (Equivalent Series Resistance)
199Ohm @ 120Hz
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT1H010MCL1GBNichicon61 297493-2216-1-ND6,72000 KčParametric Equivalent
UWZ1H010MCL1GBNichicon17 114493-9937-1-ND6,93000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types