


865060640001 | |
|---|---|
DigiKey Part Number | 732-8541-2-ND - Tape & Reel (TR) 732-8541-1-ND - Cut Tape (CT) 732-8541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060640001 |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060640001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H010MCL1GS | Nichicon | 10 832 | 493-2294-1-ND | 9,03000 Kč | Direct |
| UUA1H010MCL1GS | Nichicon | 13 761 | 493-9454-1-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 50 | 2,96080 Kč | 148,04 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,28880 Kč | 572,20 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,91082 Kč | 1 910,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,91082 Kč | 3 821,64 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

