Parametric Equivalent
Parametric Equivalent

AFC105M50B12T-F | |
|---|---|
DigiKey Part Number | AFC105M50B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC105M50B12T-F |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 22.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Capacitance | Impedance 5 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 199Ohm @ 120Hz | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H010MCL1GB | Nichicon | 61 297 | 493-2216-1-ND | 6,72000 Kč | Parametric Equivalent |
| UWZ1H010MCL1GB | Nichicon | 17 114 | 493-9937-1-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22942 Kč | 8 458,84 Kč |
| Unit Price without VAT: | 4,22942 Kč |
|---|---|
| Unit Price with VAT: | 5,11760 Kč |



