AHA105M50B12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,32337 Kč
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5 828
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 61 297
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17 114
Unit Price: 6,93000 Kč
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA105M50B12T-F

DigiKey Part Number
AHA105M50B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA105M50B12T-F
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
17 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
199Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVES105M50B12T-FCornell Dubilier Knowles0AVES105M50B12T-F-ND4,32337 KčDirect
105SMH050MHRCORNELL DUBILIER KNOWLES5 8281572-1278-1-ND9,24000 KčDirect
UWT1H010MCL1GBNichicon61 297493-2216-1-ND6,72000 KčParametric Equivalent
UWZ1H010MCL1GBNichicon17 114493-9937-1-ND6,93000 KčParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,56557 Kč7 131,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3,56557 Kč
Unit Price with VAT:4,31434 Kč