AVE107M50F24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 31,29000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 161
Unit Price: 29,61000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3 188
Unit Price: 38,85000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 46 029
Unit Price: 91,97000 Kč
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Direct


Rubycon
In Stock: 27 050
Unit Price: 13,86000 Kč
Datasheet

Direct


KEMET
In Stock: 1 960
Unit Price: 16,80000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 3,76569 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 53 120
Unit Price: 24,57000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 484
Unit Price: 17,01000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 53 715
Unit Price: 15,75000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 5 260
Unit Price: 14,28000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,76569 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.66Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE107M50F24T-F

DigiKey Part Number
338-4430-2-ND - Tape & Reel (TR)
338-4430-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE107M50F24T-F
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.66Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
1.66Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Ripple Current @ High Frequency
378 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes