AHA476M25D16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,92659 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 055
Unit Price: 23,36000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 3 702
Unit Price: 11,47000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19 327
Unit Price: 14,81000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,76981 Kč
Datasheet

Upgrade


KEMET
In Stock: 79
Unit Price: 8,76000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 6 633
Unit Price: 16,68000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 7 062
Unit Price: 8,34000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,81510 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 11 566
Unit Price: 12,72000 Kč
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.1Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA476M25D16T-F

DigiKey Part Number
AHA476M25D16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA476M25D16T-F
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.1Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
119 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
7.1Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVES476M25D16T-FCornell Dubilier Knowles0AVES476M25D16T-F-ND3,92659 KčDirect
AFK476M25D16T-FCornell Dubilier Knowles2 055338-2198-1-ND23,36000 KčSimilar
EMVY250ARA470MF55GChemi-Con3 702565-EMVY250ARA470MF55GCT-ND11,47000 KčDirect
476AXZ035MQ5CORNELL DUBILIER KNOWLES19 3271572-1240-1-ND14,81000 KčUpgrade
EEV476M025S9GAAKEMET0EEV476M025S9GAA-ND1,76981 KčUpgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,69941 Kč6 699,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6,69941 Kč
Unit Price with VAT:8,10629 Kč