Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

AFK476M16C12T-F | |
|---|---|
DigiKey Part Number | AFK476M16C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK476M16C12T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC476M16D16T-F | Cornell Dubilier Knowles | 0 | AFC476M16D16T-F-ND | 6,41286 Kč | Similar |
| AFK476M16D16T-F | Cornell Dubilier Knowles | 338 | 338-2197-1-ND | 24,40000 Kč | Similar |
| AFK476M16C12B-F | Cornell Dubilier Knowles | 0 | AFK476M16C12B-F-ND | 0,00000 Kč | Parametric Equivalent |
| 16JZV47M5X6.1 | Rubycon | 0 | 16JZV47M5X6.1-ND | 3,07952 Kč | Direct |
| 16TZV47M5X6.1 | Rubycon | 18 625 | 1189-1544-1-ND | 9,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,82621 Kč | 6 826,21 Kč |
| Unit Price without VAT: | 6,82621 Kč |
|---|---|
| Unit Price with VAT: | 8,25971 Kč |










