EEV476M016S9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,07952 Kč
Datasheet

Direct


Rubycon
In Stock: 18 625
Unit Price: 9,38000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,82621 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 4 500
Unit Price: 9,38000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 7 945
Unit Price: 13,97000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 9 181
Unit Price: 13,14000 Kč
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV476M016S9DAA

DigiKey Part Number
EEV476M016S9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV476M016S9DAA
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV476M016S9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16JZV47M5X6.1Rubycon016JZV47M5X6.1-ND3,07952 KčDirect
16TZV47M5X6.1Rubycon18 6251189-1544-1-ND9,38000 KčDirect
AFK476M16C12T-FCornell Dubilier Knowles0AFK476M16C12T-F-ND6,82621 KčDirect
EEE-FK1C470URPanasonic Industry4 500PCE3791CT-ND9,38000 KčDirect
EMZA160ARA470ME61GChemi-Con7 945565-EMZA160ARA470ME61GCT-ND13,97000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,52185 Kč30 437,00 Kč
Unit Price without VAT:1,52185 Kč
Unit Price with VAT:1,84144 Kč