
EEE-FK1C470UR | |
|---|---|
DigiKey Part Number | PCE3791TR-ND - Tape & Reel (TR) PCE3791CT-ND - Cut Tape (CT) PCE3791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C470UR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C470UR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V470AR | Panasonic Industry | 6 575 | PCE5014CT-ND | 12,72000 Kč | Upgrade |
| EEE-FK1C470AP | Panasonic Industry | 5 795 | PCE4398CT-ND | 12,51000 Kč | Similar |
| EEE-FKC470UAR | Panasonic Industry | 6 067 | PCE4397CT-ND | 11,05000 Kč | Parametric Equivalent |
| EEE-FN1E470R | Panasonic Industry | 57 | 10-EEE-FN1E470RCT-ND | 11,05000 Kč | Parametric Equivalent |
| EEE-FT1E470AR | Panasonic Industry | 11 566 | PCE5005CT-ND | 12,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 50 | 4,25860 Kč | 212,93 Kč |
| 100 | 3,77280 Kč | 377,28 Kč |
| 500 | 2,93436 Kč | 1 467,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,62049 Kč | 2 620,49 Kč |
| 2 000 | 2,40443 Kč | 4 808,86 Kč |
| 3 000 | 2,29522 Kč | 6 885,66 Kč |
| 5 000 | 2,17352 Kč | 10 867,60 Kč |
| 7 000 | 2,10191 Kč | 14 713,37 Kč |
| 10 000 | 2,03274 Kč | 20 327,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

