Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

AFC476M16D16T-F | |
|---|---|
DigiKey Part Number | AFC476M16D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC476M16D16T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.7Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Capacitance | Impedance 1 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 5.7Ohm @ 120Hz | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M16C12T-F | Cornell Dubilier Knowles | 0 | AFK476M16C12T-F-ND | 0,24329 Kč | Similar |
| AFK476M16D16T-F | Cornell Dubilier Knowles | 338 | 338-2197-1-ND | 0,87000 Kč | Similar |
| AVES476M16D16T-F | Cornell Dubilier Knowles | 0 | AVES476M16D16T-F-ND | 0,13597 Kč | Similar |
| AHA476M16D16T-F | Cornell Dubilier Knowles | 1 998 | 338-4429-1-ND | 0,67000 Kč | Parametric Equivalent |
| EEV476M016S9GAA | KEMET | 0 | EEV476M016S9GAA-ND | 0,06014 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41286 Kč | 6 412,86 Kč |
| Unit Price without VAT: | 6,41286 Kč |
|---|---|
| Unit Price with VAT: | 7,75956 Kč |








