AFK476M16C12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,82621 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 4 500
Unit Price: 9,38000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 6 067
Unit Price: 11,05000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 7 945
Unit Price: 13,97000 Kč
Datasheet

Direct


Nichicon
In Stock: 489
Unit Price: 11,05000 Kč
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M16C12B-F

DigiKey Part Number
AFK476M16C12B-F-ND
Manufacturer
Manufacturer Product Number
AFK476M16C12B-F
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M16C12T-FCornell Dubilier Knowles0AFK476M16C12T-F-ND6,82621 KčParametric Equivalent
EEE-FK1C470URPanasonic Industry4 500PCE3791CT-ND9,38000 KčDirect
EEE-FKC470UARPanasonic Industry6 067PCE4397CT-ND11,05000 KčDirect
EMZA160ARA470ME61GChemi-Con7 945565-EMZA160ARA470ME61GCT-ND13,97000 KčDirect
UCL1C470MCL6GSNichicon489493-3916-1-ND11,05000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types