AFK336M25D16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 4 983
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,99701 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,08801 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 1 685
Unit Price: 12,60000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 9 465
Unit Price: 10,71000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 732
Unit Price: 16,80000 Kč
Datasheet

Direct


Nichicon
In Stock: 86
Unit Price: 12,39000 Kč
Datasheet

Direct


Nichicon
In Stock: 41
Unit Price: 11,55000 Kč
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK336M25D16B-F

DigiKey Part Number
AFK336M25D16B-F-ND
Manufacturer
Manufacturer Product Number
AFK336M25D16B-F
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK336M25C12T-FCornell Dubilier Knowles4 983338-2179-1-ND15,54000 KčSimilar
AFK336M25D16T-FCornell Dubilier Knowles0AFK336M25D16T-F-ND8,99701 KčParametric Equivalent
AFK336M35D16T-FCornell Dubilier Knowles0AFK336M35D16T-F-ND8,08801 KčParametric Equivalent
EEE-FK1E330APPanasonic Industry1 685PCE4410CT-ND12,60000 KčDirect
EEE-FK1E330PPanasonic Industry9 465PCE3801CT-ND10,71000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types